Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No70AAJ-3-M0
Order Code1650663
Product Range70AA Series
Your Part Number
Technical Datasheet
19 In Stock
120 more incoming. You can reserve stock now
19 Delivery in 3-4 Business Days(UK stock)
Product Information
ManufacturerBOURNS
Manufacturer Part No70AAJ-3-M0
Order Code1650663
Product Range70AA Series
Technical Datasheet
Contact MaterialCopper Alloy
Voltage Rating60V
No. of Contacts3 Contact
Contact GenderPin
Battery TerminalsSMD
Product Range70AA Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 70AAJ-3-M0 is a 3-way male standard precious metal Modular Contact with UL94V-0-rated black glass reinforced thermoplastic insulator and SMT terminal. Made of copper alloy.
- End-to-end stackable
- Twin hot contacts (symmetrical pad layout)
- Pick and place compatible
- High cycle life
- 2.54mm Pitch and height
- 500VAC Dielectric voltage
- 25mΩ Maximum contact resistance
- 1000MΩ Minimum insulating resistance
- 10000-cycle Minimum durability
Applications
Power Management
Technical Specifications
Contact Material
Copper Alloy
No. of Contacts
3 Contact
Battery Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
60V
Contact Gender
Pin
Product Range
70AA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536