Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥191.45 (¥210.595) |
| 10+ | ¥114.65 (¥126.115) |
| 100+ | ¥105.08 (¥115.588) |
| 500+ | ¥88.75 (¥97.625) |
- ManufacturerALLEGRO MICROSYSTEMSManufacturer Part NoA3290KUA-TOrder Code1650225Technical DatasheetHall Effect TypeLatchingSensor Case / PackageSIPOutput Current25mASensor Case StyleSIPNo. of Pins3PinsSupply Voltage Min4.2VSupply Voltage Max24VOperating Temperature Min-40°COperating Temperature Max125°CProduct Range-Qualification-MSL-SVHCNo SVHC (17-Jan-2023)
The A3290KUA-T is a temperature-stable and stress-resistant precision Hall Effect Latch especially suited for operation over extended temperature ranges. Superior high-temperature performance is made possible through dynamic offset cancellation, which reduces the residual offset voltage normally caused by device package over-moulding, temperature dependencies and thermal stress. The device include, on a single silicon chip, a voltage regulator, a hall-voltage generator, a small-signal amplifier, chopper stabilization, a Schmitt trigger and a short-circuit protected open-drain output to sink up to 25mA. A south polarity magnetic field of sufficient strength is required to turn the output ON. A north polarity field of sufficient strength is necessary to turn the output OFF.
- Symmetrical switch-points
- Resistant to physical stress
- Superior temperature stability
- Output short-circuit protection
- Output short-circuit protection
- Operation from unregulated supply
- Reverse battery protection
- Solid-state reliability
Applications
Sensing & Instrumentation, Consumer Electronics, Industrial
- Hall Effect Type
Latching
Output Current25mA
No. of Pins3Pins
Supply Voltage Max24V
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Sensor Case / PackageSIP
Sensor Case StyleSIP
Supply Voltage Min4.2V
Operating Temperature Min-40°C
Product Range-
MSL-
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried outTariff No:85423990US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (17-Jan-2023)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000481