Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-12715L-S
Order Code1639728
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥7,087.1 (¥7,795.81) |
| 3+ | ¥6,006.92 (¥6,607.612) |
| 10+ | ¥5,231.84 (¥5,755.024) |
| 25+ | ¥5,128.77 (¥5,641.647) |
Price for:Each
Minimum: 1
Multiple: 1
¥7,087 (¥7,796 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-12715L-S
Order Code1639728
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc130W
Current Max @ Diff Temperature Max15A
Voltage Max @ Diff Temperature Max15.4VDC
Length50mm
Width50mm
Depth3.5mm
Temperature Difference Max68°C
Product Range-
Internal Resistance0.8ohm
Lead Wires150mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
- Wide variety of finishes available for specific operating ranges or regimes
- Our standard devices cover a wide range of pellet geometries
- Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
- Silicone sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
15A
Length
50mm
Depth
3.5mm
Product Range
-
Lead Wires
150mm, UL-Style 1569, Unstripped
Cooling Power Pc
130W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
50mm
Temperature Difference Max
68°C
Internal Resistance
0.8ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MCTE1-12715L-S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028