Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE1-03108NC-S
Order Code1639720
Product RangeMCPE
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,009.43 (¥4,410.373) |
| 3+ | ¥3,436.36 (¥3,779.996) |
| 10+ | ¥3,166.32 (¥3,482.952) |
| 25+ | ¥2,733.42 (¥3,006.762) |
| 100+ | ¥2,679.82 (¥2,947.802) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,009 (¥4,410 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE1-03108NC-S
Order Code1639720
Product RangeMCPE
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc18.8W
Current Max @ Diff Temperature Max8.5A
Voltage Max @ Diff Temperature Max3.8VDC
Length20mm
Width20mm
Depth3.4mm
Temperature Difference Max70°C
Product RangeMCPE
Internal Resistance0.35ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
- Wide variety of finishes available for specific operating ranges or regimes
- Our standard devices cover a wide range of pellet geometries
- Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
- Silicone sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
8.5A
Length
20mm
Depth
3.4mm
Product Range
MCPE
Lead Wires
UL-Style 1569, Unstripped
Cooling Power Pc
18.8W
Voltage Max @ Diff Temperature Max
3.8VDC
Width
20mm
Temperature Difference Max
70°C
Internal Resistance
0.35ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793