Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-509A-05-BB
Order Code1634682
Product RangeR13 Series
Your Part Number
Technical Datasheet
13,964 In Stock
Need more?
13964 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥296.85 (¥326.535) |
| 12+ | ¥194.19 (¥213.609) |
| 100+ | ¥178.32 (¥196.152) |
| 500+ | ¥171.93 (¥189.123) |
| 1000+ | ¥162.24 (¥178.464) |
Price for:Each
Minimum: 1
Multiple: 1
¥297 (¥327 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoR13-509A-05-BB
Order Code1634682
Product RangeR13 Series
Technical Datasheet
Product RangeR13 Series
Contact Current DC Max-
Contact Voltage VDC-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The R13-509A-05-BB from Multicomp Pro is a pushbutton switch.
- Two pin momentary action
- Current rating of 3A at 125V and 1.5A at 250VAC
- Insulation resistance of 100Mohm min at DC 500V
- Dielectric strength of 1000VAC
- Black nylon 66 actuator and black nylon 66 frame with silver plated brass terminals
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
R13 Series
Contact Voltage VDC
-
Contact Current DC Max
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for R13-509A-05-BB
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002336