Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoEE-SX671
Order Code1627015
Product RangeEE-SX67 Series
Your Part Number
Technical Datasheet
69 In Stock
25 more incoming. You can reserve stock now
37 Delivery in 2-3 Business Days(SG stock)
32 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,533.83 (¥4,987.213) |
| 5+ | ¥4,428.82 (¥4,871.702) |
| 10+ | ¥4,279.71 (¥4,707.681) |
| 25+ | ¥4,101.63 (¥4,511.793) |
| 50+ | ¥3,979.8 (¥4,377.78) |
| 100+ | ¥3,867.99 (¥4,254.789) |
| 500+ | ¥3,790.64 (¥4,169.704) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,534 (¥4,987 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoEE-SX671
Order Code1627015
Product RangeEE-SX67 Series
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width5mm
Sensing Range Max5mm
Supply Voltage DC Min5V
Supply Voltage Min5VDC
Supply Voltage DC Max24V
Supply Voltage Max24VDC
Sensor Case / PackageModule
Output Current100mA
Collector Emitter Voltage Max-
Collector Current IC Max100mA
Sensor Output TypeNPN
IP Rating-
Sensor MountingSolder
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeEE-SX67 Series
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
EE-SX671 is a slot-type photo microsensor (non-modulated) with connector (4 poles) connecting method. This photo microsensor operates with 50mA to 100mA direct switching capacity for built-in application.
- Enable switching between dark-ON and light-ON operation
- Response frequency as high as 1KHz
- Easy operation monitoring with bright light indicator
- Wide operating voltage range from 5VDC to 24VDC
- Sensing distance of 5mm and NPN open collector output (output type)
- Operating temperature range from -25°C to 55°C
- GaAs infrared LED with a peak wavelength of 940nm
- L shaped appearance, through beam type (with slot) sensing method
- Incident light indicator mode
Technical Specifications
Sensing Method
Through Beam
Sensing Range Max
5mm
Supply Voltage Min
5VDC
Supply Voltage Max
24VDC
Output Current
100mA
Collector Current IC Max
100mA
IP Rating
-
Operating Temperature Min
-25°C
Product Range
EE-SX67 Series
SVHC
No SVHC (17-Dec-2014)
Sensing Distance / Slot Width
5mm
Supply Voltage DC Min
5V
Supply Voltage DC Max
24V
Sensor Case / Package
Module
Collector Emitter Voltage Max
-
Sensor Output Type
NPN
Sensor Mounting
Solder
Operating Temperature Max
55°C
Qualification
-
Technical Docs (1)
Alternatives for EE-SX671
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722