Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No562R5GAS10
Order Code1612166
Product Range562R Series
Your Part Number
Technical Datasheet
56,048 In Stock
10 more incoming. You can reserve stock now
140 Delivery in 2-3 Business Days(SG stock)
21423 Delivery in 3-4 Business Days(UK stock)
34485 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥220.37 (¥242.407) |
| 10+ | ¥123.48 (¥135.828) |
| 100+ | ¥98.52 (¥108.372) |
| 500+ | ¥93.02 (¥102.322) |
| 1000+ | ¥90.91 (¥100.001) |
| 2000+ | ¥89.1 (¥98.01) |
Price for:Each
Minimum: 1
Multiple: 1
¥220 (¥242 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No562R5GAS10
Order Code1612166
Product Range562R Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing9.5mm
Capacitor TerminalsRadial Leaded
Product Range562R Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 562R5GAS10 is a lower voltage ceramic DC Disc Capacitor for general purpose, Z5U dielectric. The capacitor consists of a ceramic disc of which both sides are silver plating. Connection leads are made of tinned copper or tinned copper clad steel. Coating is made of resin coating or flammable-resistant epoxy resin in accordance with UL94V-0.
- Low losses
- High stability
- High capacitance in small size
- Complete range of capacitance values
- Ceramic single-layer capacitor
Applications
Industrial
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 20%
Lead Spacing
9.5mm
Product Range
562R Series
Operating Temperature Max
85°C
Voltage(DC)
1kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001225