Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC549C
Order Code1574382
Your Part Number
Technical Datasheet
20,774 In Stock
Need more?
84 Delivery in 2-3 Business Days(SG stock)
20690 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥24.33 (¥26.763) |
| 10+ | ¥14.23 (¥15.653) |
| 100+ | ¥9.49 (¥10.439) |
| 500+ | ¥7.34 (¥8.074) |
| 1000+ | ¥6.42 (¥7.062) |
| 5000+ | ¥5.32 (¥5.852) |
Price for:Each
Minimum: 5
Multiple: 5
¥122 (¥134 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoBC549C
Order Code1574382
Technical Datasheet
Transistor MountingThrough Hole
Transition Frequency250MHz
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC549C from Multicomp Pro are through hole, NPN silicon planar epitaxial general purpose transistor in TO-92 metal can package. This device is typically used in driver stages of audio amplifiers, tape recorders, low noise input stages, Hi-Fi amplifiers and signal processing circuits of television receivers.
- Collector emitter voltage (Vce) of 30V
- Continuous collector current (Ic) of 100mA
- Power dissipation of 625mW
- Operating junction temperature range from -55°C to 150°C
- Collector emitter saturation voltage of 600mV at Ic=100mA
- DC current gain of 100 at Ic=10µA
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Signal Processing, Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Transition Frequency
250MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for BC549C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002