Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5796055-1
Order Code1557006
Product RangeCHAMP
Your Part Number
Technical Datasheet
694 In Stock
Need more?
36 Delivery in 2-3 Business Days(SG stock)
658 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,321.69 (¥3,653.859) |
| 10+ | ¥2,662.65 (¥2,928.915) |
| 25+ | ¥2,509.97 (¥2,760.967) |
| 100+ | ¥2,442.97 (¥2,687.267) |
| 250+ | ¥2,435.29 (¥2,678.819) |
| 500+ | ¥2,427.6 (¥2,670.36) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,322 (¥3,654 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5796055-1
Order Code1557006
Product RangeCHAMP
Technical Datasheet
No. of Contacts68Contacts
Connector TypeWire to Board
Contact Termination TypeThrough Hole
Product RangeCHAMP
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5796055-1 is a 68-position 2-row shielded right angle Receptacle Assembly with gold-plated phosphor bronze contacts and black thermoplastic housing. The champ series surface-mount receptacle has tin-plated steel boardlocks, nickel over copper plated carbon steel shell and thermoplastic insert.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Contacts
68Contacts
Connector Type
Wire to Board
Product Range
CHAMP
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004073