800 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,788.85 (¥3,067.735) |
| 10+ | ¥2,449.67 (¥2,694.637) |
| 25+ | ¥2,339.83 (¥2,573.813) |
| 50+ | ¥2,264.7 (¥2,491.17) |
| 100+ | ¥2,195.25 (¥2,414.775) |
Product Information
Product Overview
The MPX5010DP is a dual port, integrated silicon pressure sensor in 6 pin SIP package. This piezoresistive transducer is state of the art monolithic silicon pressure sensor designed for wide range of applications. It is ideally suited for microprocessor or microcontroller based system. This transducer combines advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to applied pressure. The axial port has been modified to accommodate industrial grade tubing.
- On-chip signal conditioned, temperature compensated and calibrated
- Differential configuration
- 5.0% maximum error over 0°C to 85°C
- Durable epoxy unibody
- Temperature compensated over -40°C to 125°C
- Patented silicon shear stress strain gauge
- Pressure range from 0KPa to 10KPa
- Supply voltage range from 4.75VDC to 5.25VDC
- Sensitivity of 450mV/mm
- Response time of 1ms
Applications
Sensing & Instrumentation, Consumer Electronics, Portable Devices, Automation & Process Control, Medical
Technical Specifications
Differential
10kPa
5.25V
SIP
0.2V to 4.7V
Dual Axial Barbed, Same Side
-
-40°C
MPxx5010 Series
-
0kPa
4.75V
SIP
6Pins
± 5%
Through Hole
Dry Air
125°C
-
No SVHC (27-Jun-2024)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate