Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMH10575
Order Code154842
Product RangeMH105
Your Part Number
Technical Datasheet
1,577 In Stock
Need more?
1577 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,717.15 (¥1,888.865) |
| 10+ | ¥1,453.29 (¥1,598.619) |
| 25+ | ¥1,319.3 (¥1,451.23) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,717 (¥1,889 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMH10575
Order Code154842
Product RangeMH105
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMH105
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
MH10575 D-Sub connector is a standard receptacle connector designed for reliable and efficient signal or data transmission. With 9 contacts in a compact DE form factor, it is ideal for use in communication, networking, and electronic applications. Featuring an IDC/IDT termination style, it ensures quick and secure cable connections.
- USB 2.0 supports data transfers up to 480 Mbps for efficient communication
- Ensures secure and reliable mating with plug connectors
- Enables fast cable assembly without soldering
- Ensures consistent performance and durability in demanding conditions
- Provides protection and blends seamlessly into most setups
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
D Sub Connector Type
Standard
Product Range
MH105
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006