Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoZXTN2010GTA
Order Code1471165
Your Part Number
Technical Datasheet
2,001 In Stock
Need more?
995 Delivery in 2-3 Business Days(SG stock)
1006 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥215.83 (¥237.413) |
| 10+ | ¥135.17 (¥148.687) |
| 100+ | ¥89.8 (¥98.78) |
| 500+ | ¥60.14 (¥66.154) |
| 1000+ | ¥57.11 (¥62.821) |
| 5000+ | ¥56.12 (¥61.732) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥216 (¥237 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXTN2010GTA
Order Code1471165
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current6A
Power Dissipation1.6W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency130MHz
DC Current Gain hFE Min200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
The ZXTN2010GTA is a NPN medium power low saturation Bipolar Transistor offers 6A continuous collector current and 150V collector-base voltage. It is suitable for emergency lighting circuits, motor driving (including DC fans), solenoid, relay and actuator drivers, DC modules and backlight inverters.
- UL94V-0 Flammability rating
- 20A Peak pulse current
- <lt/>60mV Maximum low saturation voltage VCE(SAT) @ 1A
- Extremely low equivalent ON-resistance
- hFE specified up to 10A for high gain hold up
- Halogen-free, Green device
- -55 to 150°C Operating temperature range
Applications
Aerospace, Defence, Military, Automotive, Motor Drive & Control, Lighting, Automation & Process Control, Industrial, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
6A
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
200hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
1.6W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (27-Jun-2024)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245