Print Page
Image is for illustrative purposes only. Please refer to product description.
8,418 In Stock
Need more?
8418 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥316.28 (¥347.908) |
| 10+ | ¥236.82 (¥260.502) |
| 25+ | ¥220.21 (¥242.231) |
| 50+ | ¥203.59 (¥223.949) |
| 100+ | ¥186.97 (¥205.667) |
| 500+ | ¥165.15 (¥181.665) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥316 (¥348 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The TCMD4000 is an Optocoupler consists of a photodarlington optically coupled to a gallium arsenide infrared-emitting diodes. The element provides a fixed distance between input and output for highest safety requirements.
- AC isolation test voltage 3750VRMS
- Low coupling capacitance of typical 0.3pF
- Low temperature coefficient of CTR
- Wide ambient temperature range
Applications
Industrial, Communications & Networking
Technical Specifications
No. of Channels
4 Channel
No. of Pins
16Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
0
Optocoupler Case Style
SOP
Forward Current If Max
60mA
CTR Min
600%
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000611