Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFIN1002M5X
Order Code1467290
Your Part Number
Technical Datasheet
23,445 In Stock
Need more?
23152 Delivery in 3-4 Business Days(UK stock)
293 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥107.51 (¥118.261) |
| 10+ | ¥67.62 (¥74.382) |
| 100+ | ¥55.63 (¥61.193) |
| 500+ | ¥53.13 (¥58.443) |
| 1000+ | ¥51.11 (¥56.221) |
| 2500+ | ¥48.53 (¥53.383) |
| 5000+ | ¥46.9 (¥51.59) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥108 (¥118 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFIN1002M5X
Order Code1467290
Technical Datasheet
LVDS IC TypeDifferential Receiver
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
No. of Pins5Pins
Input LevelLVDS
Output LevelLVTTL
No. of Bits1bit
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FIN1002M5X is a 1-bit Differential Receiver for high speed interconnects utilizing Low Voltage Differential Signalling (LVDS) technology. The receiver translates LVDS levels, with a typical differential input threshold of 100mV to LVTTL signal levels. LVDS provides low EMI at ultra low power dissipation even at high frequencies. This device is ideal for high speed transfer of clock or data. The FIN1002 can be paired with its companion driver or with any other LVDS driver.
- 0.4ns Maximum differential pulse skew
- 2.5ns Maximum propagation delay
- Bus pin ESD (HBM) protection exceeds 10kV
- Power-off overvoltage tolerant input and output
- Fail safe protection for open circuit and non-driven, shorted or terminated conditions
- High impedance output at VCC <lt/>1.5V
Applications
Consumer Electronics, Computers & Computer Peripherals, Wireless, Communications & Networking
Technical Specifications
LVDS IC Type
Differential Receiver
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
No. of Pins
5Pins
Output Level
LVTTL
Product Range
-
MSL
MSL 1 - Unlimited
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
SOT-23
Input Level
LVDS
No. of Bits
1bit
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000046