Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoPZT2222AT1G
Order Code1459167
Your Part Number
Technical Datasheet
10,347 In Stock
Need more?
3409 Delivery in 2-3 Business Days(SG stock)
28 Delivery in 3-4 Business Days(UK stock)
6910 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥105.95 (¥116.545) |
| 10+ | ¥65.13 (¥71.643) |
| 50+ | ¥41.92 (¥46.112) |
| 200+ | ¥36.86 (¥40.546) |
| 500+ | ¥31.79 (¥34.969) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥106 (¥117 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoPZT2222AT1G
Order Code1459167
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation1.5W
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency300MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PZT2222AT1G is an NPN Silicon Planar Epitaxial Transistor designed for use in linear and switching and medium power surface mount applications. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die. This transistor is PPAP capable and AEC-Q101 qualified. The SOT-223 package ensures level mounting, resulting in improved thermal conduction and allows visual inspection of soldered joints.
- Halogen-free
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
40V
Power Dissipation
1.5W
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for PZT2222AT1G
8 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000197