Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,320.1 (¥1,452.11) |
| 25+ | ¥1,220.86 (¥1,342.946) |
| 100+ | ¥1,196.45 (¥1,316.095) |
Product Information
Product Overview
The AT27C040-70JU is a low-power high-performance 4194304-bit One-Time Programmable Read-Only Memory (OTP EPROM) organized as 512K by 8-bit. The AT27C040 requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 70ns, eliminating the need for speed reducing wait states on high-performance microprocessor systems. The scaled CMOS technology provides low active power consumption and fast programming. Power consumption is typically 8mA in active mode and less than 10μA in standby mode. The device features two-line control (CE, OE) to eliminate bus contention in high-speed systems. The AT27C040 has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces the time required to program the part and guarantees reliable programming. Programming time is typically only 100μs/byte. The integrated product identification code electronically identifies the device and manufacturer.
- Low-power CMOS operation
- High-reliability CMOS technology
- 2000V ESD protection
- 200mA latch up immunity
- Rapid programming algorithm - 100µs/byte
- CMOS and TTL-compatible inputs and outputs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4Mbit
32Pins
4.5V
Surface Mount
85°C
MSL 3 - 168 hours
512K x 8bit
LCC
5.5V
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate