Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78602/2C
Order Code1454884
Product Range78602/2C Series
Your Part Number
Technical Datasheet
88 In Stock
Need more?
88 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥244.61 (¥269.071) |
| 10+ | ¥238.65 (¥262.515) |
| 25+ | ¥232.74 (¥256.014) |
| 50+ | ¥228.01 (¥250.811) |
| 100+ | ¥225.16 (¥247.676) |
Price for:Each
Minimum: 1
Multiple: 1
¥245 (¥269 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78602/2C
Order Code1454884
Product Range78602/2C Series
Technical Datasheet
Turns Ratio1:1:1
Inductance500µH
DC Resistance0.34ohm
ET Constant10Vµs
Isolation Voltage1kV
Product Range78602/2C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 78602/2C is a 500µH general purpose low-profile Pulse Transformer with matte tin finish industry standard pin-outs and toroidal-style construction. This 786 series transformer is fully encapsulated and rated with 500μH minimum primary inductance and 1kVrms isolation voltage. The materials used for this transformer are mates with UL94V-0 standards. This comprehensive range transformer is common used in line coupling, matching or isolating. The device can also be used in small isolated power supplies and also as common-mode chokes in filtering applications.
- 32pF Interwinding capacitance
- 300°C for 10 seconds Peak wave solder temperature
Applications
Power Management
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
0.34ohm
Isolation Voltage
1kV
SVHC
No SVHC (25-Jun-2025)
Inductance
500µH
ET Constant
10Vµs
Product Range
78602/2C Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001