Print Page
443 In Stock
25 more incoming. You can reserve stock now
35 Delivery in 3-4 Business Days(UK stock)
408 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,793.72 (¥1,973.092) |
| 10+ | ¥1,649.51 (¥1,814.461) |
| 100+ | ¥1,424.28 (¥1,566.708) |
| 250+ | ¥1,317.34 (¥1,449.074) |
| 500+ | ¥1,249.28 (¥1,374.208) |
| 1000+ | ¥1,173.14 (¥1,290.454) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,794 (¥1,973 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 516-038-000-402 is a 38-way Receptacle with grey polycarbonate insulator, locknut, polarizing hardware. This 516 series connector with phosphor bronze alloy contacts, gold over nickel for entire contact plating.
- 8.5A Current rating
- 10mΩ Maximum contact resistance
- 2000VAC at sea level Dielectric withstanding voltage
- 5000MΩ Minimum insulation resistance
- 5000MΩ Minimum insulation resistance
- 2000VAC RMS (at sea level) Dielectric withstanding voltage
- -65 to +125°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
516
No. of Positions
38Ways
For Use With
516 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
3.81mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017237