Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQZ102
Order Code1448345
Product RangePhotoMOS AQZ Series
Your Part Number
Technical Datasheet
1,890 In Stock
Need more?
100 Delivery in 2-3 Business Days(SG stock)
1790 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,824.27 (¥2,006.697) |
| 5+ | ¥1,596.24 (¥1,755.864) |
| 10+ | ¥1,322.6 (¥1,454.86) |
| 20+ | ¥1,185.78 (¥1,304.358) |
| 50+ | ¥1,117.65 (¥1,229.415) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,824 (¥2,007 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQZ102
Order Code1448345
Product RangePhotoMOS AQZ Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max60V
Load Current4A
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max0.09ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQZ Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQZ102 is a 1-pole high capacity PhotoMOS Relay with DC type, compact and slim 4-pin SIL. Controls low-level signal power PhotoMOS relays feature extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. Eliminates the need for a counter electromotive protection diode in the drive circuit on the input side.
- Extremely low ON resistance
- PC board layout is simplified
- No restriction on mounting direction
- Low-level off state leakage current
Applications
Industrial, Communications & Networking, Robotics, Automotive
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
60V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (23-Jan-2024)
Load Type
DC
Load Current
4A
Relay Mounting
Through Hole
On State Resistance Max
0.09ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQZ Series
Technical Docs (2)
Alternatives for AQZ102
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814