Print Page
1,316 In Stock
150 more incoming. You can reserve stock now
500 Delivery in 2-3 Business Days(SG stock)
816 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,078.17 (¥2,285.987) |
| 10+ | ¥1,646.48 (¥1,811.128) |
| 25+ | ¥1,623.01 (¥1,785.311) |
| 100+ | ¥1,439.58 (¥1,583.538) |
| 250+ | ¥1,404.14 (¥1,544.554) |
| 500+ | ¥1,337.34 (¥1,471.074) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,078 (¥2,286 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoDD11.0111.1111
Order Code1430803
Product RangeDD11
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Current Rating8A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP RatingIP40
Product RangeDD11
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DD11.0111.1111 is a non-illuminated IEC power Entry Module without line filter, UL94V-0 black thermoplastic housing. Appliance inlet protection class I according to IEC 61140, 1-pole fuse holder. 2-pole line switch and quick connect terminals (4.8 x 0.8mm). Screw-on version from front or rear side panel mount. Ideal for application with high transient loads.
- Ultra-compact design. Ideal for low profile designs
- IP40 Protection degree
- -25 to 85°C Operating temperature range
- Fusedrawer sold separately
Technical Specifications
Connector Type
IEC C14
Current Rating
8A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Flange Mount
Product Range
DD11
Power Entry Module Applications
Medical
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035