Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTA 292411 ENCLOSURE
Order Code1422672
Your Part Number
Technical Datasheet
423 In Stock
Need more?
423 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥4,586.16 (¥5,044.776) |
| 5+ | ¥3,775.73 (¥4,153.303) |
| 10+ | ¥3,700.22 (¥4,070.242) |
| 20+ | ¥3,624.71 (¥3,987.181) |
Price for:Each
Minimum: 1
Multiple: 1
¥4,586 (¥5,045 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTA 292411 ENCLOSURE
Order Code1422672
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialABS
External Height - Metric107mm
External Width - Metric239mm
External Depth - Metric289mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial4.21"
External Width - Imperial9.41"
External Depth - Imperial11.38"
Product Range0
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TA292411 is a Box with RAL 7035-light grey ABS (acrylonitrile butadiene styrene) body and polyurethane gasket. Easy to use because they are designed to save time and money in assembly and installation. Fibox Tempo is fully compatible with the most common enclosures in the market. Large plain cover offers lots of space for printing, labels and switches. Every Tempo enclosure includes rapid hinges. Hinges allow using all cover screws, maintaining good IP rating.
- UL94HB Flammability rating
- Wire sealing or sealing plugs for added security
- Easy installation
- Several wall mounting options
- No halogens
Applications
Industrial
Contents
Base with PUR gasket and Screws for mounting plate/DIN-rail, Cover with polyamide cover screws and Plastic hinges.
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
107mm
External Depth - Metric
289mm
Body Colour
Grey
External Height - Imperial
4.21"
External Depth - Imperial
11.38"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
239mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
9.41"
Product Range
0
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.765