Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLM20W87F
Order Code1391131
Your Part Number
Technical Datasheet
7,179 In Stock
3,000 more incoming. You can reserve stock now
7179 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥109.87 (¥120.857) |
| 10+ | ¥92.86 (¥102.146) |
| 100+ | ¥88.64 (¥97.504) |
| 500+ | ¥80.05 (¥88.055) |
| 1000+ | ¥72.44 (¥79.684) |
| 2500+ | ¥69.85 (¥76.835) |
| 5000+ | ¥68.46 (¥75.306) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥110 (¥121 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTLM20W87F
Order Code1391131
Technical Datasheet
IC Output TypeVoltage
Sensor Output TypeAnalogue
Accuracy± 1.5°C
Sensing Accuracy Range± 1.5°C
Sensing Temperature Min-55°C
Measured Temperature Min-55°C
Measured Temperature Max130°C
Sensing Temperature Max+130°C
Sensor Case / PackageSOT-323
Sensor Case StyleSC-70
No. of Pins5Pins
Supply Voltage Min2.4V
Supply Voltage Max5.5V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-55°C
Operating Temperature Max130°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ultra-low current 2.4V precision analogue temperature sensor for low current applications where maximizing battery life is important. Typical applications include smartphones, multimedia PDA devices, GPS devices, portable medical instruments, voltage-controlled crystal oscillator temperature monitors, RF power transistor monitor.
- Precision analogue voltage output temperature sensor
- ±1.5°C maximum temperature accuracy at 25°C (±0.5°C typical)
- 4.8µA (typ) and 8µA (max) ultra-low quiescent supply current
- Operating temperature range from -55°C to 130°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IC Output Type
Voltage
Accuracy
± 1.5°C
Sensing Temperature Min
-55°C
Measured Temperature Max
130°C
Sensor Case / Package
SOT-323
No. of Pins
5Pins
Supply Voltage Max
5.5V
Resolution
-
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Sensor Output Type
Analogue
Sensing Accuracy Range
± 1.5°C
Measured Temperature Min
-55°C
Sensing Temperature Max
+130°C
Sensor Case Style
SC-70
Supply Voltage Min
2.4V
No. of Channels
-
Output Interface
-
Operating Temperature Max
130°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for STLM20W87F
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033