Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No009155004201006
Order Code1345484
Your Part Number
Technical Datasheet
2,328 In Stock
Need more?
2328 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥184.71 (¥203.181) |
| 10+ | ¥156.26 (¥171.886) |
| 25+ | ¥146.36 (¥160.996) |
| 50+ | ¥139.36 (¥153.296) |
| 100+ | ¥132.76 (¥146.036) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
¥185 (¥203 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No009155004201006
Order Code1345484
Technical Datasheet
Voltage Rating-
Product Range-
Product Overview
The 009155004201006 is a standard Battery Connector, specifically designed for mobile equipment. The connector is available in 3, 4 and 5 contact positions all on a 2.5mm pitch. The insulator height provides a 3mm spacing, with various contact nose heights from 1.2 to 2.6mm, to provide spacing options to the end user. All contacts are stamped and are rated to 3A with gold plating. Optional retaining brackets are available to provide greater strength when connected to the PCB.
- Suitable for 5000 mechanical cycles
- Variety of contact heights offered to suit different mechanical designs
- Connectors can be end to end stackable
- Large SMT mounting area for positive mechanical attachment
Applications
Portable Devices, Consumer Electronics
Technical Specifications
Voltage Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000296