Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170364-1
Order Code133772
Product RangeMini Universal MATE-N-LOK
Your Part Number
Technical Datasheet
151,858 In Stock
Need more?
44017 Delivery in 2-3 Business Days(SG stock)
107841 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 100+ | ¥18.79 (¥20.669) |
| 500+ | ¥17.27 (¥18.997) |
| 1000+ | ¥16.9 (¥18.59) |
| 2500+ | ¥14.87 (¥16.357) |
| 5000+ | ¥14.46 (¥15.906) |
| 10000+ | ¥14.17 (¥15.587) |
Price for:Each
Minimum: 100
Multiple: 100
¥1,879 (¥2,067 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170364-1
Order Code133772
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Mini-Universal MATE-N-LOK Series Housings
Wire Size AWG Min22AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 170364-1 from TE Connectivity is a Mini-Universal Mate-N-Lok series pin contact. This contact is made of brass with tin finish and suitable for crimp termination.
- Rated voltage is 600VAC and rated current is 7A
- Suitable for wire size with 22AWG to 18AWG
- UL E28476 and CSA certified
- High operating temperature range of -20°C to 105 °C
- Contact suited for wire to wire connector system
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
AMP Mini-Universal MATE-N-LOK Series Housings
Contact Material
Brass
Alternatives for 170364-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125