Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥82.58 (¥90.838) |
| 25+ | ¥68.56 (¥75.416) |
| 100+ | ¥62.33 (¥68.563) |
| 3000+ | ¥61.09 (¥67.199) |
Product Information
Product Overview
The MCP130T-300I/TT is a microcontroller Supervisory Circuit with open drain output. The MCP130 is a voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. It features an open drain output with internal 5kΩ internal pull-up resistor. This has active low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C).
- Holds microcontroller in reset until supply voltage reaches stable operating level
- Resets microcontroller during power loss
- Active low RESET pin
- Open drain output
- Internal pull-up resistor for MCP130
- Holds RESET for 350ms (typical)
- Accuracy of ±125mV for 5V systems and ±75mV for 3V systems over temp
- 45μA Typical operating current
Applications
Industrial, Automotive
Technical Specifications
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
-
AEC-Q100
3V
2.925V
1V
Active-Low
3Pins
350ms
85°C
AEC-Q100
No SVHC (25-Jun-2025)
SOT-23
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate