Print Page
163 In Stock
Need more?
25 Delivery in 2-3 Business Days(SG stock)
138 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,668.96 (¥1,835.856) |
| 10+ | ¥1,592.8 (¥1,752.08) |
| 25+ | ¥1,562.29 (¥1,718.519) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,669 (¥1,836 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12226-5150-00FR
Order Code1321034
Product Range122
Also Known As7100339256, UU013167364
Technical Datasheet
No. of Contacts26Contacts
Connector TypeRectangular Power
Contact Termination TypeSolder
Product Range122
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (15-Jan-2019)
Product Overview
12226-5150-00FR is a 122 series, shielded, right angle shrunk delta ribbon (SDR) receptacle connector with through-hole termination.
- 0.8mm pitch, dual row, 26-way receptacle
- Copper alloy contact, nickel underplate plating, gold flash over nickel termination area
- 0.5A current rating
- 500Mohm min at 250V insulation resistance, 350VAC for 1minute withstand voltage
- Black colour UL94V-0 high temperature nylon insulation
- Stell shroud and latch hook, lock screw with nickel plating
- Black colour UL94V-0 PPS alignment plate
- Solder termination
- Operating temperature range from -40 to 70°C
- PCB mount
Technical Specifications
No. of Contacts
26Contacts
Connector Type
Rectangular Power
Product Range
122
Contact Plating
Gold Plated Contacts
SVHC
Lead (15-Jan-2019)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003176