Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBARRY CONTROLS
Manufacturer Part NoQ4
Order Code1303949
Your Part Number
Technical Datasheet
3,768 In Stock
Need more?
3768 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥600.43 (¥660.473) |
| 5+ | ¥588.43 (¥647.273) |
| 10+ | ¥576.42 (¥634.062) |
Price for:Each
Minimum: 1
Multiple: 1
¥600 (¥660 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBARRY CONTROLS
Manufacturer Part NoQ4
Order Code1303949
Technical Datasheet
External Depth-
Bore Diameter Nom4.4mm
External Diameter12mm
Weight-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The Q4 is a FLEX-LOC M4 Fastener features flexible fixing resistant to oils, the majority of solvents and ageing, 80% reduction of vibrational energy transmitted from normal structural frequencies. The rubber works in compression (axial), shear (radial), compression/shear according to the fixing method. Suitable for fixing of sheets, frameworks, engines and ventilators.
- Simple and economical
- Simple to fix
- Lightweight
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
External Depth
-
External Diameter
12mm
Product Range
-
Bore Diameter Nom
4.4mm
Weight
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002