Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Need more?
182 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥290.66 (¥319.726) |
| 10+ | ¥185.53 (¥204.083) |
| 100+ | ¥135.65 (¥149.215) |
Price for:Each
Minimum: 1
Multiple: 1
¥291 (¥320 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74F125D .
Order Code1287529
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number74F125
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74F
Logic IC Base Number74125
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SN74F125D is a quadruple independent Bus Buffer Gate with 3-state outputs. Each output is disabled when the associated output-enable (OE)\ input is high. Each output is disabled when the associated output-enable (OE) input is high.
- 3-state Outputs drive bus lines or buffer memory address registers
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
DIP
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74125
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Logic Family / Base Number
74F125
IC Case / Package
DIP
Supply Voltage Min
4.5V
Logic IC Family
74F
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175