Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHP-13
Order Code1269047
Product RangeHP
Your Part Number
Technical Datasheet
308 In Stock
80 more incoming. You can reserve stock now
187 Delivery in 2-3 Business Days(SG stock)
121 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,003.91 (¥1,104.301) |
| 5+ | ¥900.84 (¥990.924) |
| 10+ | ¥808.07 (¥888.877) |
| 20+ | ¥690.91 (¥760.001) |
| 50+ | ¥654.55 (¥720.005) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
¥1,004 (¥1,104 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHP-13
Order Code1269047
Product RangeHP
Technical Datasheet
Plug MaterialNylon (Polyamide)
Thread Size-
External Diameter16.5mm
Product RangeHP
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HP-13 is a 13mm Blanking Hole Plug with nylon 6.6 (polyamide 6.6) construction. KSS hole plug close unneeded holes with fingertip pressure at low cost and assure good appearance.
- UL94V-2 Flammability rating
- Available in application for chassis thickness under 3.2mm
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Plug Material
Nylon (Polyamide)
External Diameter
16.5mm
SVHC
No SVHC (25-Jun-2025)
Thread Size
-
Product Range
HP
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064