Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL CONTROLS
Manufacturer Part NoE-NTC-APT-1.5T7
Order Code1250501
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,600.12 (¥2,860.132) |
| 10+ | ¥2,517.08 (¥2,768.788) |
| 25+ | ¥2,327.03 (¥2,559.733) |
| 50+ | ¥2,188.95 (¥2,407.845) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,600 (¥2,860 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAL CONTROLS
Manufacturer Part NoE-NTC-APT-1.5T7
Order Code1250501
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)-
Sensing Temperature Min-50°C
Measured Temperature Min-50°C
Sensing Temperature Max+110°C
Measured Temperature Max+110°C
Resistance Tolerance (25°C)-
Product Range-
NTC Mounting-
Lead Length - Imperial60"
B-Constant-
Lead Length - Metric1.5m
Probe Length - Imperial0.59"
B-Constant Tolerance-
NTC Case Size-
Probe Length - Metric15mm
Probe Diameter - Imperial0.236"
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter - Metric6mm
Probe Diameter6mm
Lead Length1.5m
Operating Temperature Min-50°C
Operating Temperature Max110°C
Qualification-
Product Overview
A thermocouple for use with a EDT1411 NTC thermostat.
Technical Specifications
Thermistor Type
Probe
Sensing Temperature Min
-50°C
Sensing Temperature Max
+110°C
Resistance Tolerance (25°C)
-
NTC Mounting
-
B-Constant
-
Probe Length - Imperial
0.59"
NTC Case Size
-
Probe Diameter - Imperial
0.236"
Probe Material
-
Probe Diameter
6mm
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
-
Measured Temperature Min
-50°C
Measured Temperature Max
+110°C
Product Range
-
Lead Length - Imperial
60"
Lead Length - Metric
1.5m
B-Constant Tolerance
-
Probe Length - Metric
15mm
Thermal Time Constant (in Air)
-
Probe Diameter - Metric
6mm
Lead Length
1.5m
Operating Temperature Max
110°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tokelau
Country in which last significant manufacturing process was carried out
Tariff No:90329000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236