Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLUMBERG
Manufacturer Part NoNEB/J 21 R
Order Code1217039
Your Part Number
Technical Datasheet
2,671 In Stock
1,500 more incoming. You can reserve stock now
2671 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥206.53 (¥227.183) |
| 10+ | ¥190.18 (¥209.198) |
| 100+ | ¥169.78 (¥186.758) |
| 500+ | ¥149.22 (¥164.142) |
| 1000+ | ¥137.45 (¥151.195) |
| 2500+ | ¥130.74 (¥143.814) |
Price for:Each
Minimum: 1
Multiple: 1
¥207 (¥227 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLUMBERG
Manufacturer Part NoNEB/J 21 R
Order Code1217039
Technical Datasheet
GenderJack
Current Rating500mA
Pin Diameter1.9mm
Barrel Length-
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Barrel Inner Diameter-
Barrel Outer Diameter6mm
Voltage Rating12V
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The NEB/J 21 R is a 2-pole Power Supply Connector, angular version with break contact, for printed circuit boards. UL94 flame-rated polybutylene terephthalate (PBT) insulating body, CuZn contacts and nickel-plated CuZn contact pin, phenol formaldehyde (PF) insulation. The socket is suitable for use with NES/J 21, NES/J 21 W, NES/J 210 and XNES/J 210 power supply plugs.
- ≤30N Insertion force
- 3 to 30N Withdrawal force
- ≥500 Mating cycles
- ≤30mΩ Contact resistance
- ≥100MΩ Insulation resistance
Applications
Industrial, Power Management
Technical Specifications
Gender
Jack
Pin Diameter
1.9mm
Connector Mounting
Through Hole Mount
Barrel Inner Diameter
-
Voltage Rating
12V
SVHC
Lead (25-Jun-2025)
Current Rating
500mA
Barrel Length
-
Contact Termination Type
Through Hole
Barrel Outer Diameter
6mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361