Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-03A3-000
Order Code1204011
Product RangeD6F Series
Also Known AsD6F-03A3-000, D6F 0011F
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-03A3-000
Order Code1204011
Product RangeD6F Series
Also Known AsD6F-03A3-000, D6F 0011F
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min10.8VDC
Supply Voltage Max26.4VDC
Accuracy± 5%
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeD6F Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Precision unidirectional mass airflow up to 3 l/m
- Stable output across full scale
- Ultra-compact size
- Low power consumption
- Dimension (HxWxD): 16.8x36.6x8mm
Technical Specifications
Sensor Type
MEMS Flow Sensor
Operating Pressure Max
-
Supply Voltage Max
26.4VDC
Media Type
Air
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
50°C
SVHC
No SVHC (27-Jun-2018)
Operating Pressure Min
-
Supply Voltage Min
10.8VDC
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
0°C
Product Range
D6F Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329