Print Page
2,858 In Stock
Need more?
1618 Delivery in 3-4 Business Days(UK stock)
1240 Delivery in 8-9 Business Days(US stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥273.85 (¥301.235) |
| 10+ | ¥247.92 (¥272.712) |
| 100+ | ¥210.66 (¥231.726) |
| 500+ | ¥194.45 (¥213.895) |
| 1000+ | ¥179.86 (¥197.846) |
| 2500+ | ¥176.63 (¥194.293) |
Price for:Each
Minimum: 1
Multiple: 1
¥274 (¥301 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8432-21B1-RK-TP
Order Code1183020
Product Range8400
Also Known AsGTIN UPC EAN: 00051111663141
Technical Datasheet
No. of Contacts32Contacts
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product Range8400
Row Pitch-
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 8432-21B1-RK-TP is a 32-way chip Carrier Socket with UL94V-0 flame-rated black glass filled polyphenylene sulphide (PPS) insulation and copper alloy contacts. Accepts chip carriers conforming to JEDEC outline MO-047 for square and MO-052 for rectangular. High temperature insulator compatible with IR reflow and wave soldering. Compatible with automated loading equipment.
- Open top design allows unrestricted air flow
- Moulded slots for ease of device extraction
- 50μ" Nickel overall underplating
- 160μ" Matte pin wiping area plating
- 15mΩ Contact resistance
- <lt/>1pF at 1MHz Capacitance
- -40 to +105°C Temperature rating
Applications
Automotive, Industrial
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
8400
Contact Material
Copper
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002903