Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
250 more incoming. You can reserve stock now
73 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥333.16 (¥366.476) |
| 10+ | ¥330.79 (¥363.869) |
| 25+ | ¥328.43 (¥361.273) |
| 50+ | ¥326.07 (¥358.677) |
| 100+ | ¥319.55 (¥351.505) |
Price for:Each
Minimum: 1
Multiple: 1
¥333 (¥366 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoPY14-02
Order Code1181253
Technical Datasheet
Current Rating3A
Voltage Rating250VAC
Product Overview
The PY14-02 is a 14-pin Relay Socket with quick-connect terminals. This back connecting socket is suitable for use with the relay type which features without 2-pole test button and ideal for PCB through hole mounting.
- 4-pole model
Applications
Industrial
Technical Specifications
Current Rating
3A
Voltage Rating
250VAC
Technical Docs (1)
Alternatives for PY14-02
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144