Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR4D4024
Order Code1175093
Product RangeSR4 Series
Also Known As3-1415055-1, SR4D4024
Your Part Number
Technical Datasheet
1,380 In Stock
1,750 more incoming. You can reserve stock now
1380 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,000.74 (¥3,300.814) |
| 5+ | ¥2,938.42 (¥3,232.262) |
| 10+ | ¥2,876.1 (¥3,163.71) |
| 20+ | ¥2,726.53 (¥2,999.183) |
| 50+ | ¥2,689.14 (¥2,958.054) |
Price for:Each
Minimum: 1
Multiple: 1
¥3,001 (¥3,301 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoSR4D4024
Order Code1175093
Product RangeSR4 Series
Also Known As3-1415055-1, SR4D4024
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPST-NO, DPST-NC
Product RangeSR4 Series
Relay MountingThrough Hole
Contact Current8A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Tin Oxide
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SR4D4024 is a Safety Relay with force guided contacts with DC coil. This SR4-series relay has 2-form-A and 2-form-B (2NO-2NC) AgSnO2 single contact. Typical applications such as emergency shut-off, press control, machine control, elevator/escalator control and safety relays.
- Compact design and space efficient
- -20 to 70°C Ambient temperature range
Applications
Automation & Process Control, Safety
Technical Specifications
Coil Voltage
24VDC
Product Range
SR4 Series
Contact Current
8A
Contact Voltage AC Nom
250V
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO, DPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016