Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoPRF80
Order Code1171805
Also Known AsGTIN UPC EAN: 5051259142923
Your Part Number
Technical Datasheet
647 In Stock
480 more incoming. You can reserve stock now
647 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,409.4 (¥1,550.34) |
| 5+ | ¥1,394.64 (¥1,534.104) |
| 10+ | ¥1,379.87 (¥1,517.857) |
| 25+ | ¥1,338.52 (¥1,472.372) |
| 50+ | ¥1,305.44 (¥1,435.984) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,409 (¥1,550 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoPRF80
Order Code1171805
Also Known AsGTIN UPC EAN: 5051259142923
Technical Datasheet
Fan Frame Size85mm
For Use WithSeries 8000
Fixing Centres71.5mm
Filter MaterialSteel
Guard Material-
Product Range-
Product Overview
The PRF80 is an EMC Screen Filter designed fit directly over the fan without any noticeable reduction in air flow or increased in fan noise. The design features welded mesh construction of thin nickel plated steel wire, which results in an overall screening effectiveness with only a 1% reduction in airflow.
- Welded mesh for high screening properties
- Minimal obstruction to air flow
- Negligible increase in fan noise
Applications
HVAC
Technical Specifications
Fan Frame Size
85mm
Fixing Centres
71.5mm
Guard Material
-
For Use With
Series 8000
Filter Material
Steel
Product Range
-
Technical Docs (2)
Alternatives for PRF80
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048