Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01919 T18R-PA66-NA
Order Code1168935
Product RangeT Series
Also Known AsT18R-PA66-NA (100)
Your Part Number
Technical Datasheet
5,625 In Stock
1,500 more incoming. You can reserve stock now
178 Delivery in 2-3 Business Days(SG stock)
5447 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,515.73 (¥1,667.303) |
| 10+ | ¥1,369.83 (¥1,506.813) |
| 100+ | ¥1,223.92 (¥1,346.312) |
| 250+ | ¥1,199.45 (¥1,319.395) |
| 500+ | ¥1,174.97 (¥1,292.467) |
| 1000+ | ¥1,150.49 (¥1,265.539) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
¥1,516 (¥1,667 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-01919 T18R-PA66-NA
Order Code1168935
Product RangeT Series
Also Known AsT18R-PA66-NA (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product RangeT Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
111-01919 is a T series cable tie with internal serrations. This cable tie features internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design has high tensile strength at low insertion force combined with bent tail design ensures a simple and quick installation. This tie can be easily installed by hand, manual and pneumatic (for high volume applications) tensioning tools are available to ensure a consistent and safe installation. T series ties are used in bundling and securing cables for a wide range of applications.
- Natural colour polyamide 6.6 material cable tie
- Ergonomic bent tail offers quick and simple installation
- Operating temperature range from -40 °C to +85°C, (+105°C, 500 h)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
100mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2019)
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
T Series
Technical Docs (1)
Alternatives for 111-01919 T18R-PA66-NA
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032