Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,722.69 (¥2,994.959) |
| 10+ | ¥2,710.4 (¥2,981.44) |
| 25+ | ¥2,651.42 (¥2,916.562) |
| 100+ | ¥2,538.4 (¥2,792.24) |
| 250+ | ¥2,207.88 (¥2,428.668) |
Product Information
Product Overview
The 21 02 151 2405 is a 4-pole Female HARAX® Circular Industrial Connector made of PVC/PP conductor insulation. It is ideal for use with 4-position M8 sensors and actuators. The HARAX rapid termination system uses axial insulation displacement technology to reduce installation time by up to 50%. Installation simply involves removing the outer insulation of the cable, attaching the HARAX connector assembly and tightening a screw cap. Not only connection is performed automatically, but the finished joint offers full strain relief as well as sealing to IP67.
- 26 to 22AWG Conductor
- IP67 Protection rating
- 32V Rated voltage
- 4A Rated current
- -25 to 85°C Temperature limit
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
HARAX Series
Male
IDC / IDT Pin
IP67
Nylon (Polyamide) Body
Gold
32V
M8
4 Positions
Straight Panel Mount
-
Copper Alloy
4A
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate