Print Page
1,792 In Stock
Need more?
1792 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥655.93 (¥721.523) |
| 10+ | ¥557.46 (¥613.206) |
| 100+ | ¥456.5 (¥502.15) |
| 250+ | ¥440.92 (¥485.012) |
| 500+ | ¥422.23 (¥464.453) |
| 1000+ | ¥401.97 (¥442.167) |
Price for:Each
Minimum: 1
Multiple: 1
¥656 (¥722 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No500075-1517
Order Code1125349
Product Range500075
Also Known AsGTIN UPC EAN: 822348241217
Technical Datasheet
USB Connector TypeMini USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range500075
SVHCNo SVHC (25-Jun-2025)
Product Overview
500075-1517 is a 500075 series, single row, vertical, Mini USB Type B-receptacle with through-hole solder tails and shell tabs.
- About 1/8th the size of standard USB-B connectors
- 5 maximum and 5 loaded circuits
- Fully compliant with USB 2.0 specifications
- Fully shielded
- Black colour resin
- Features lock to mating part, PCB locator and PCB retention
- Copper alloy metal, gold plating mating and tin plating termination
- Polarized to mating part and polarized to PCB
- Operating temperature range from -40° to +85°C
- Through hole termination interface style
Technical Specifications
USB Connector Type
Mini USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
500075
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Alternatives for 500075-1517
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633