Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRM-1C-SL-12VDC
Order Code1094019
Product RangeSRM Series
Your Part Number
Technical Datasheet
6,782 In Stock
1,900 more incoming. You can reserve stock now
6782 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥276.51 (¥304.161) |
| 10+ | ¥254.23 (¥279.653) |
| 25+ | ¥219.57 (¥241.527) |
| 50+ | ¥214.94 (¥236.434) |
| 100+ | ¥154.67 (¥170.137) |
Price for:Each
Minimum: 1
Multiple: 1
¥277 (¥304 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoSRM-1C-SL-12VDC
Order Code1094019
Product RangeSRM Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeSRM Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277VAC
Relay TerminalsSolder
Contact Voltage VDC250VDC
Contact MaterialSilver Tin Oxide
Coil Resistance400ohm
Product Overview
The SRM-1C-SL-12VDC from IMO Precision Control is a subminiature high power relay.
- SPST-NO contact configuration
- Sealed version
- Coil voltage is 12VDC
- Coil resistance is 400 ohm
- Standard PCB layout
- Coil power is 360mW
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
277VAC
Contact Voltage VDC
250VDC
Coil Resistance
400ohm
Coil Voltage
12VDC
Product Range
SRM Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
Technical Docs (1)
Alternatives for SRM-1C-SL-12VDC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01