10,000 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥90.59 (¥99.649) |
| 50+ | ¥79.15 (¥87.065) |
| 100+ | ¥61.2 (¥67.32) |
| 500+ | ¥49.12 (¥54.032) |
| 1000+ | ¥40.21 (¥44.231) |
Product Information
Product Overview
The 74HC273D is an octal positive-edge triggered D-type Flip-flop features clock and master reset (MR\) inputs. The outputs Qn will assume the state of their corresponding Dn inputs that meet the set-up and hold time requirements on the low-to-high clock transition. A low on MR\ forces the outputs low independently of clock and data inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Common clock and master reset
- CMOS Input levels
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HC273
13ns
5.2mA
SOIC
Positive Edge
2V
74HC
-40°C
-
MSL 1 - Unlimited
D
122MHz
SOIC
20Pins
Non Inverted
6V
74273
125°C
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 74HC273D,653
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate