Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoHEF4066BT,653
Order Code1085287
Your Part Number
Technical Datasheet
64 In Stock
15,480 more incoming. You can reserve stock now
64 Delivery in 2-3 Business Days(SG stock)
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥92.71 (¥101.981) |
| 50+ | ¥56.95 (¥62.645) |
| 100+ | ¥49 (¥53.9) |
| 500+ | ¥41.59 (¥45.749) |
| 1000+ | ¥38.94 (¥42.834) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥464 (¥510 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4066BT,653
Order Code1085287
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range4.5V to 15.5V
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ60ohm
On Resistance Max350ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HEF4066BT is a quad single-pole single-throw Analogue Switch. Each switch has two input/output terminals (nY and nZ) and an active high enable input (nE). When nE is low, the analogue switch is turned off. The HEF4066B is pin compatible with the HEF4016B but exhibits a much lower on resistance. In addition the on resistance is relatively constant over the full input signal range.
- Fully static operation
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
- Complies with JEDEC standard JESD 13-B
Applications
Signal Processing
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
4.5V to 15.5V
No. of Pins
14Pins
On Resistance Typ
60ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Supply Type
Single Supply
IC Case / Package
SOIC
No. of Channels
4Channels
On Resistance Max
350ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for HEF4066BT,653
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907