Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoYR1B10KCC
Order Code1083362
Product RangeR Series
Also Known As1622796-6, YR1 0.1% 10K
Your Part Number
Technical Datasheet
38,719 In Stock
7,000 more incoming. You can reserve stock now
818 Delivery in 2-3 Business Days(SG stock)
37901 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥121.54 (¥133.694) |
| 50+ | ¥55.43 (¥60.973) |
| 100+ | ¥50.08 (¥55.088) |
| 250+ | ¥47.16 (¥51.876) |
| 500+ | ¥43.11 (¥47.421) |
| 1000+ | ¥32.74 (¥36.014) |
Price for:Each
Minimum: 1
Multiple: 1
¥122 (¥134 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoYR1B10KCC
Order Code1083362
Product RangeR Series
Also Known As1622796-6, YR1 0.1% 10K
Technical Datasheet
Resistance10kohm
Product RangeR Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Film
Temperature Coefficient± 15ppm/°C
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The YR1 series from TE Connectivity are Type R axial leaded precision metal film fixed resistors. The resistive element comprises a thin film of nickel chrome alloy evaporated onto a high thermal conductivity ceramic element. Metal film resistors have excellent stability under load and severe environmental conditions. They exhibit very low noise current and voltage coefficients. Precision metal film resistors are particularly suitable in all applications where long term stability is important.
- Resistance value range from 10 ohm to 1Mohm
- ±0.1%, ±0.25% and ±0.5% tolerance
- ±15ppm/°C, ±25ppm/°C and ±50ppm/°C temperature coefficient
- Power rating of 0.25W
- Operating temperature range -65°C to +155°C
- Epoxy resin coated
- Tinned copper lead wires
- Maximum overload voltage of 500V
Technical Specifications
Resistance
10kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
6.3mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
R Series
Resistance Tolerance
± 0.1%
Voltage Rating
500V
Temperature Coefficient
± 15ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for YR1B10KCC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227