62 more incoming. You can reserve stock now
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,675.12 (¥2,942.632) |
| 5+ | ¥2,611.01 (¥2,872.111) |
| 10+ | ¥2,546.89 (¥2,801.579) |
| 20+ | ¥2,321.99 (¥2,554.189) |
| 50+ | ¥2,097.09 (¥2,306.799) |
Product Information
Product Overview
The 649H/2 is a double-pole double-throw (DPDT) High Amperage Toggle Switch with metal lever, screw terminals, solder lug and ON-OFF-ON function. The 600H series switch has silver/nickel alloy contact and nickel plated brass actuator/bushing. Terminal and contact supports are manufactured from a single piece of metal. The contacts are resistance-welded to the terminal for increased mechanical strength. Security caps are available to prevent inadvertent lever operation. Sealing boots are available to protect the switches against dust and water.
- 32° Angle of throw
- 10mΩ Initial contact resistance
- 1.5Nm Maximum torque (applied to nut)
Applications
Audio, Imaging, Video & Vision, Automotive, Communications & Networking
Technical Specifications
On-Off-On
Non Illuminated
Panel Mount
250V
24V
DPDT
600H Series
10A
Quick Connect, Solder
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate