Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part No25546NA
Order Code1082290
Product Range25000N Series
Your Part Number
Technical Datasheet
487 In Stock
Need more?
487 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,431.85 (¥1,575.035) |
| 5+ | ¥1,291.26 (¥1,420.386) |
| 10+ | ¥1,265.44 (¥1,391.984) |
| 20+ | ¥1,239.61 (¥1,363.571) |
| 50+ | ¥1,213.79 (¥1,335.169) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,432 (¥1,575 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No25546NA
Order Code1082290
Product Range25000N Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range25000N Series
Contact Current Max1A
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationHorizontal
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 25546NA is a 2-pole through-hole mount Slide Switch for use with PC boards. It is a professional grade switch features DPDT contact configuration and on-on switch operation.
- Side actuator
- Silver contacts
- 10mΩ Maximum initial contact resistance
- 1000MΩ Minimum insulation resistance at 500VDC
- 10000 Cycles electrical life at full load
- 20000 Cycles low level or mechanical life
- PBT Case, polyamide, glass filled actuator and cover
- -40 to +85°C Operating temperature
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
1A
Contact Voltage DC Max
30V
SVHC
No SVHC (16-Jul-2019)
Switch Operation
On-On
Product Range
25000N Series
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002