Need more?
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥163.6 (¥179.96) |
| 10+ | ¥128.07 (¥140.877) |
| 50+ | ¥126.56 (¥139.216) |
| 100+ | ¥125.05 (¥137.555) |
| 250+ | ¥123.54 (¥135.894) |
| 500+ | ¥122.03 (¥134.233) |
| 1000+ | ¥120.52 (¥132.572) |
| 2500+ | ¥119 (¥130.9) |
Product Information
Product Overview
The L6565D is a current-mode Primary Controller IC. It is specifically designed to build offline quasi-resonant ZVS (zero voltage switching at switch turn-on) fly-back converters. Quasi-resonant operation is achieved by means of a transformer demagnetization sensing input that triggers MOSFETs turn-on. The IC includes also a disable function, an on-chip filter on current sense, an error amplifier with a precise reference voltage for primary regulation and an effective two-level over-current protection.
- Quasi-resonant (QR) zero-voltage switching (ZVS) topology
- Line feed forward to deliver constant power vs. mains change
- Frequency foldback for optimum standby efficiency
- Pulse-by-pulse and hiccup-mode OCP
- Disable function (ON/OFF control)
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Quasi-Resonant Controller
Current Mode Control
18V
8Pins
-
-
-
-40°C
-
-
-
-
200mA
1Channels
10.3V
SOIC
Surface Mount
-
-
Flyback
150°C
-
No SVHC (25-Jun-2025)
SOIC
12V
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate