Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥3,919.6 (¥4,311.56) |
| 10+ | ¥3,330.93 (¥3,664.023) |
| 25+ | ¥3,122.4 (¥3,434.64) |
| 100+ | ¥2,831.56 (¥3,114.716) |
| 250+ | ¥2,654.46 (¥2,919.906) |
| 500+ | ¥2,527.94 (¥2,780.734) |
Product Information
Product Overview
RMDXK10D28 is a male multipiece subminiature coax contact for TRIM TRIO connectors. Made of copper with 0.75µm gold over nickel finish. Available in #16 size. The RMDX mono-crimp contact is one-piece subminiature coaxial contact to cover a wide range of subminiature coaxial and twisted pair cables. The RMDX contact can be used in any contact position with MS-M/MSG/MB, SMS Qikmate, UTG, UTP, UT0, MBG and TRIM TRIO series circular connectors. Mono-crimp one piece coaxial contacts offer high reliability plus the economic advantage of a 95% reduction in installation time over conventional assembly methods currently in use.
- 230VDC operating voltage between inner/outer contact
- 450VAC 1minute test potential between inner/outer contact
- 65N minimum contact retention in body
- 30mV maximum contact voltage drop at 1A
- 140dB at 30MHz isolation
Technical Specifications
Souriau Trim Trio
Crimp
Gold Plated Contacts
-
Lead (17-Jan-2022)
Pin
16AWG
TRIM TRIO connectors
Copper Alloy
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Dominican Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate