Print Page
Image is for illustrative purposes only. Please refer to product description.
176 In Stock
Need more?
176 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥1,445.34 (¥1,589.874) |
| 10+ | ¥1,228.87 (¥1,351.757) |
| 100+ | ¥1,044.47 (¥1,148.917) |
| 250+ | ¥1,023.59 (¥1,125.949) |
| 500+ | ¥1,002.7 (¥1,102.97) |
| 1000+ | ¥981.81 (¥1,079.991) |
Price for:Each
Minimum: 1
Multiple: 1
¥1,445 (¥1,590 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1478904-0
Order Code1056353
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG405
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead (27-Jun-2024)
Alternatives for 1-1478904-0
1 Product Found
Product Overview
The 1-1478904-0 is a straight cable-mount Plug with gold-plated brass contacts, PTFE dielectric and gold-plated stainless steel body. The RF connector allows quicker connects and disconnects and compatible with RG405 cable.
- 50Ω Impedance
- 500V Voltage rating
- 5000MΩ Insulation resistance
- -65 to +165°C Temperature range
Applications
RF Communications, Aerospace, Defence, Military, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG405
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0511