Print Page
Image is for illustrative purposes only. Please refer to product description.
917 In Stock
Need more?
917 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥166.9 (¥183.59) |
| 10+ | ¥116.84 (¥128.524) |
| 25+ | ¥106.74 (¥117.414) |
| 50+ | ¥96.64 (¥106.304) |
| 100+ | ¥86.53 (¥95.183) |
| 500+ | ¥72.93 (¥80.223) |
Price for:Each
Minimum: 1
Multiple: 1
¥167 (¥184 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BPV11 is a clear Silicon NPN Phototransistor with high radiant sensitivity and base terminal. It is sensitive to visible and near infrared radiation. It has high photo and radiant sensitivity and a base terminal is connected.
- Fast response times
- ±15° Angle of half sensitivity
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Wavelength Typ
850nm
Power Consumption
150mW
Transistor Case Style
T-1 3/4 (5mm)
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
15°
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722