Print Page
Image is for illustrative purposes only. Please refer to product description.
2,605 In Stock
Need more?
2605 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥116.47 (¥128.117) |
| 10+ | ¥80.81 (¥88.891) |
| 25+ | ¥69.47 (¥76.417) |
| 50+ | ¥57.93 (¥63.723) |
| 100+ | ¥46.59 (¥51.249) |
| 500+ | ¥41.65 (¥45.815) |
Price for:Each
Minimum: 1
Multiple: 1
¥116 (¥128 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The BPW85 is a clear Silicon NPN Phototransistor with high radiant sensitivity. It is sensitive to visible and near infrared radiation and it has high photo and radiant sensitivity.
- Fast response times
- ±25° Angle of half sensitivity
Applications
Sensing & Instrumentation
Technical Specifications
Wavelength Typ
850nm
Power Consumption
100mW
Transistor Case Style
T-1 (3mm)
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Viewing Angle
50°
No. of Pins
2Pins
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136